Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoESR5-NO-21-24VAC-DC
Order Code3501301
Product RangeESR5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoESR5-NO-21-24VAC-DC
Order Code3501301
Product RangeESR5
Technical Datasheet
Coil Voltage5VDC
Contact Configuration-
Product RangeESR5
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
Technical Specifications
Coil Voltage
5VDC
Product Range
ESR5
Contact Current
6A
Contact Voltage AC Nom
-
Contact Material
Silver Tin Oxide
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165