Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 136.000 |
Product Information
Product Overview
EMT6 thermistor overload relays protect machines against overtemperature caused by heavy starting duties, braking, undervoltage, overvoltage, and high switching frequencies. When using these relays, a thermistor is used to monitor the temperature directly on the motor winding and, in the event of overtemperature, the corresponding signal is relayed to the EMT6 unit. Once the unit receives the signal, it trips, and the fault signal can be reliably detected in the corresponding control panel. EMT6 units are also used to monitor the temperature of bearings, gears, oils, and coolants. Moreover, there are a variety of device models available with additional functionalities, including protection against the effects of voltage loss, short-circuit monitoring, and the ability to switch between automatic and manual switching-off.
- Thermistor protection
- Auto reset
- 24 to 240 Vac/dc
Technical Specifications
-
240V
-
3A
240V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate