Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 190.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 190.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-N1000-A-1
Order Code3214132
Product RangeEMR6
Supply Voltage240V
Response Time30s
Power Consumption2.6VA
Product RangeEMR6
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage
240V
Power Consumption
2.6VA
SVHC
No SVHC (17-Dec-2015)
Response Time
30s
Product Range
EMR6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143