Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM65(230V50/60HZ)
Order Code3514050
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 319.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 319.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM65(230V50/60HZ)
Order Code3514050
Technical Datasheet
Load Current Inductive65A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC335kW
Switching Current AC198A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive98A
Switching Current AC365A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
65A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
98A
Coil Voltage VDC Nom
-
Load Current Resistive
98A
SVHC
No SVHC (17-Dec-2015)
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
35kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
65A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.872