Print Page
XV3585-2R7607-R
Supercapacitor, 600 F, 2.7 V, Snap-In, -5%, +10%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXV3585-2R7607-R
Order Code4684038
Product RangeXV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 20+ | € 33.500 | 
Price for:Each
Minimum: 20
Multiple: 20
€ 670.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXV3585-2R7607-R
Order Code4684038
Product RangeXV Series
Technical Datasheet
Capacitance600F
Voltage(DC)2.7V
Capacitor TerminalsSnap-In
Capacitance Tolerance-5%, +10%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / PackageRadial Can
Capacitor MountingThrough Hole
ESR2600µohm
Product Diameter35mm
Product Length-
Product Width-
Product Height87.5mm
Product RangeXV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
600F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
Radial Can
ESR
2600µohm
Product Length
-
Product Height
87.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-5%, +10%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
XV Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001