Print Page
XV3550-2R7307-R
Supercapacitor, 300 F, 2.7 V, Snap-In, -5%, +10%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXV3550-2R7307-R
Order Code4543852
Product RangeXV Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.400 |
10+ | € 14.140 |
20+ | € 12.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXV3550-2R7307-R
Order Code4543852
Product RangeXV Series
Technical Datasheet
Capacitance300F
Voltage(DC)2.7V
Capacitor TerminalsSnap-In
Capacitance Tolerance-5%, +10%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR4500µohm
Product Diameter35mm
Product Length-
Product Width-
Product Height53mm
Product RangeXV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
300F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
Can
ESR
4500µohm
Product Length
-
Product Height
53mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-5%, +10%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
XV Series
Operating Temperature Max
65°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066565