Print Page
KVR-5R0C155-R
Supercapacitor, 1.5 F, 5 V, Radial Leaded, -20%, +80%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKVR-5R0C155-R
Order Code4305523
Product RangeKVR Series
Technical Datasheet
448 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.480 |
10+ | € 5.360 |
50+ | € 4.400 |
100+ | € 3.820 |
200+ | € 3.580 |
500+ | € 3.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKVR-5R0C155-R
Order Code4305523
Product RangeKVR Series
Technical Datasheet
Capacitance1.5F
Voltage(DC)5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR30ohm
Product Diameter20.8mm
Product Length-
Product Width-
Product Height7.6mm
Product RangeKVR Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1.5F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
30ohm
Product Length
-
Product Height
7.6mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
20.8mm
Product Width
-
Product Range
KVR Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005