Print Page
BK/MDL-15-R
FUSE, CARTRIDGE, 15A 6.3X32MM TIME DELAY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-15-R
Order Code1150696
Product RangeMDL Series
Technical Datasheet
144 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.680 |
10+ | € 4.770 |
25+ | € 4.360 |
50+ | € 4.200 |
100+ | € 4.030 |
250+ | € 3.820 |
500+ | € 3.410 |
1000+ | € 3.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-15-R
Order Code1150696
Product RangeMDL Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current15A
Voltage Rating VAC32V
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDL Series
Breaking Capacity Current AC1kA
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
32V
Product Range
MDL Series
Fuse Current
15A
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
1kA
Technical Docs (1)
Alternatives for BK/MDL-15-R
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002245
Product traceability