Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMCP100R3C
Order Code2663798
Product RangeC Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMCP100R3C
Order Code2663798
Product RangeC Series
Technical Datasheet
Product RangeC Series
Current Rating100A
No. of Poles3 Pole
Voltage Rating VDC250VDC
Voltage Rating VAC600VAC
Circuit Breaker MountingDIN Rail, Panel
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Voltage Rating VAC
600VAC
Current Rating
100A
Voltage Rating VDC
250VDC
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.02487