Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50BR1
Order Code9671455
Product RangeE50 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 364.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 364.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50BR1
Order Code9671455
Product RangeE50 Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration4PST-2NO, DPST-NC
Contact Current AC Max60A
Contact Voltage AC Max600V
Operating Force Max3in-lb
Product RangeE50 Series
Contact Current DC Max1A
Contact Voltage DC Max250V
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
60A
Operating Force Max
3in-lb
Contact Current DC Max
1A
Contact Configuration
4PST-2NO, DPST-NC
Contact Voltage AC Max
600V
Product Range
E50 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Alternatives for E50BR1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.559697