Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250H364
Order Code3493761
Product Range10250H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 874.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 874.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250H364
Order Code3493761
Product Range10250H Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
No. of Positions2 Position
Approvals / StandardsCSA, UL
IP Rating-
Switch Case-
Product Range10250H Series
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Approvals / Standards
CSA, UL
Switch Case
-
No. of Positions
2 Position
IP Rating
-
Product Range
10250H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.459043
Product traceability