Print Page
POE26W3.3VS5-R
CONFIGURABLE TRANSFORMER
Image is for illustrative purposes only. Please refer to product description.
230 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.520 |
10+ | € 10.950 |
25+ | € 9.490 |
50+ | € 8.810 |
100+ | € 7.760 |
250+ | € 7.390 |
500+ | € 6.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE26W3.3VS5-R
Order Code3897508
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio1:0.29:0.29:0.83:0.42
Inductance160µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Compatible With
PoE
Turns Ratio
1:0.29:0.29:0.83:0.42
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
160µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035499
Product traceability