Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR125-470-R
Order Code1612097
Product RangeDR Series
Technical Datasheet
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.080 |
| 10+ | € 0.990 |
| 50+ | € 0.940 |
| 100+ | € 0.893 |
| 200+ | € 0.835 |
| 600+ | € 0.764 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR125-470-R
Order Code1612097
Product RangeDR Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.71A
Inductor ConstructionShielded
Saturation Current (Isat)3.24A
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
2.71A
Saturation Current (Isat)
3.24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (3)
Alternatives for DR125-470-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003912