Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL2012V1-100-R
Order Code3438287
Product RangeMCL2012V1 Series
Technical Datasheet
674 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0763 |
100+ | € 0.0629 |
500+ | € 0.0574 |
1000+ | € 0.0519 |
2000+ | € 0.0507 |
4000+ | € 0.0494 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL2012V1-100-R
Order Code3438287
Product RangeMCL2012V1 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.65ohm
Self Resonant Frequency24MHz
DC Current Rating100mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMCL2012V1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Self Resonant Frequency
24MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.2mm
SVHC
To Be Advised
DC Resistance Max
0.65ohm
DC Current Rating
100mA
Product Range
MCL2012V1 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01