Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-400A
Order Code2003375
Product RangeFWH Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-400A
Order Code2003375
Product RangeFWH Series
Technical Datasheet
Product RangeFWH Series
Fuse Current400A
Blow CharacteristicFast Acting
Fuse Size Metric38.1mm x 53mm
Fuse Size Imperial1.5" x 2.09"
Voltage Rating VDC0
Voltage Rating VAC500VAC
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
FWH Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
1.5" x 2.09"
Voltage Rating VAC
500VAC
Fuse Current
400A
Fuse Size Metric
38.1mm x 53mm
Voltage Rating VDC
0
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234058
Product traceability