Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoS501-5-R
Order Code1123107
Product RangeS501
Also Known AsBK-S501-5-R; BK1-S501-5-R
Technical Datasheet
4,780 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.296 |
| 50+ | € 0.282 |
| 100+ | € 0.256 |
| 250+ | € 0.235 |
| 500+ | € 0.230 |
| 1000+ | € 0.226 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS501-5-R
Order Code1123107
Product RangeS501
Also Known AsBK-S501-5-R; BK1-S501-5-R
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeS501
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (10-Jun-2022)
Product Overview
The S501-5-R is a 5A/250VAC fast acting quick blow HRC Fuse with ceramic tube and nickel-plated brass end cap. This S501-series fuse features high break capacity for use in higher fault energy electronic circuitry. Designed to IEC 60127-2.
- Fast-acting for maximum protection
- 155mV Typical voltage drop
Applications
Safety, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
1.5kA
Fuse Current
5A
Fuse Size Metric
5mm x 20mm
Product Range
S501
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for S501-5-R
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001