Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoS501-4-R
Order Code1123104
Product RangeS501
Also Known AsBK-S501-4-R; BK1-S501-4-R
Technical Datasheet
4,355 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 0.302 | 
| 50+ | € 0.287 | 
| 100+ | € 0.261 | 
| 250+ | € 0.239 | 
| 500+ | € 0.234 | 
| 1000+ | € 0.229 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 0.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS501-4-R
Order Code1123104
Product RangeS501
Also Known AsBK-S501-4-R; BK1-S501-4-R
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeS501
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Safety, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
1.5kA
Fuse Current
4A
Fuse Size Metric
5mm x 20mm
Product Range
S501
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for S501-4-R
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179