Print Page
PHV-5R4V255-R
Supercapacitor, PowerStor®, EDLC, 2.5 F, 5.4 V, Radial Leaded, -10%, +30%, 5.3 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHV-5R4V255-R
Order Code2148513
Product RangePHV Series
Technical Datasheet
193 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.920 |
5+ | € 10.850 |
10+ | € 9.770 |
20+ | € 9.540 |
40+ | € 8.270 |
100+ | € 7.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHV-5R4V255-R
Order Code2148513
Product RangePHV Series
Technical Datasheet
Capacitance2.5F
Voltage(DC)5.4V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing5.3mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.08ohm
Product Diameter-
Product Length21.3mm
Product Width11mm
Product Height23mm
Product RangePHV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Product Overview
The PHV Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.
- Large capacitance for high energy density
- Ultra-low ESR for high power density
Applications
Power Management
Technical Specifications
Capacitance
2.5F
Capacitor Terminals
Radial Leaded
Lead Spacing
5.3mm
Capacitor Case / Package
Can
ESR
0.08ohm
Product Length
21.3mm
Product Height
23mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.4V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
11mm
Product Range
PHV Series
Operating Temperature Max
65°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722