Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No82-4151.1000
Order Code2523945
Product Range82-x151.1000 Series
Technical Datasheet
222 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.390 |
5+ | € 20.850 |
10+ | € 20.300 |
20+ | € 19.240 |
50+ | € 18.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No82-4151.1000
Order Code2523945
Product Range82-x151.1000 Series
Technical Datasheet
Product Range82-x151.1000 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationMomentary
Contact Current Max5A
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Voltage AC Max250V
Contact Current AC Max3A
Operating Force7N
Contact Voltage VAC240V
Contact Current DC Max3A
Contact Voltage VDC240V
IP RatingIP65, IP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 82-4151.1000 from EAO is an LED vandal resistant push button constructed from Stainless Steel and requires a 16mm panel cut out.
- Flush front bezel
- Switchng voltage: 240V AC
- Switching voltage: 3A
- Solder terminals: 2.8mm x 0.5mm
Technical Specifications
Product Range
82-x151.1000 Series
Contact Configuration
SPDT
Contact Current Max
5A
Actuator / Cap Colour
Natural
Contact Current AC Max
3A
Contact Voltage VAC
240V
Contact Voltage VDC
240V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (14-Jun-2023)
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
250V
Operating Force
7N
Contact Current DC Max
3A
IP Rating
IP65, IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018