Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.880 |
5+ | € 12.480 |
10+ | € 12.060 |
20+ | € 11.700 |
50+ | € 11.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-8775.17
Order Code2833984
Product Range61
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles2 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithEAO 61 Series Emergency Stop Pushbutton Switches
Contact Voltage DC Max250V
Product Range61
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
5A
For Use With
EAO 61 Series Emergency Stop Pushbutton Switches
Product Range
61
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate