Print Page
Product Information
ManufacturerEAO
Manufacturer Part No51-281.025
Order Code1295859
Product Range51 Series
Technical Datasheet
Product Range51 Series
Contact ConfigurationSPST-NO, SPST-NC
Panel Cutout Diameter16.2mm
Switch OperationMaintained
Pushbutton Actuator StyleSquare
Contact Current AC Max0
Switch TerminalsSolder Lug
Contact Voltage VAC250V
IP RatingIP65
Switch MountingPanel Mount
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
51 Series
Panel Cutout Diameter
16.2mm
Pushbutton Actuator Style
Square
Switch Terminals
Solder Lug
IP Rating
IP65
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
Maintained
Contact Current AC Max
0
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124