Print Page
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-261.022
Order Code4246887
Product Range31 Series
Technical Datasheet
Product Range31 Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleRectangular Raised
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC250V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug, Plug In
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (14-Jun-2023)
Product Overview
31-261.022 is a 31 series Illuminated pushbutton actuator. It is especially suited for applications in the segments are machinery and automation and panel building. It is approved by CB (IEC 61058-1), CSA, DNV, ENEC (EN 61058-1), UL approbations.
- Raised design, rectangular front shape
- Black front bezel colour, plastic front bezel material
- Illuminative lens, IP40 front IP protection type
- Solder 2.8 x 0.5mm connection terminal
- Black housing colour, plastic housing material, snap-action switching element system
- 1 NC + 1 NO contacts, 5A switching current
- 250VAC switching voltage
- Operating force range from 2N to 5.5N
- Service temperature range from -25°C to +55°C
- Front dimension is 18mm x 24mm
Technical Specifications
Product Range
31 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Rectangular Raised
Contact Current AC Max
5A
Contact Current DC Max
5A
IP Rating
IP40
Switch Terminals
Solder Lug, Plug In
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Maintained
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006