Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 77.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 77.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No03-621.011
Order Code4699983
Product Range03 Series
Technical Datasheet
Product Range03 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Switch MountingPanel Mount
Switch TerminalsScrew
Panel Cutout (H x W)21 mm x 41 mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
03 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Rectangular
Switch Terminals
Screw
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
-
Switch Operation
Momentary
Switch Mounting
Panel Mount
Panel Cutout (H x W)
21 mm x 41 mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065