Print Page
34 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 137.790 |
| 5+ | € 134.360 |
| 10+ | € 130.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 137.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No03-617.011
Order Code3648691
Product Range03 Series
Technical Datasheet
Product Range03 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max10A
Contact Voltage VAC400V
Contact Current DC Max10A
Contact Voltage VDC400V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)21.2mm x 41.2mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
03 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP40
Switch Terminals
Screw
Panel Cutout (H x W)
21.2mm x 41.2mm
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
400V
Contact Voltage VDC
400V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075