Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 3080-60 B
Order Code2828562
Product RangeEA-EL 3000 B Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,131.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,131.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 3080-60 B
Order Code2828562
Product RangeEA-EL 3000 B Series
Technical Datasheet
Product RangeEA-EL 3000 B Series
Power Rating400W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max80V
Operating Current Max60A
Manufacturer Warranty-
SVHCTo Be Advised
Alternatives for EA-EL 3080-60 B
1 Product Found
Product Overview
EA-EL 3000B series is a bench tool for low-power load testing of DC sources, batteries, and electronics components with a power rating of 400W, providing for accurate and reproducible test data. Basic control software “EA Power Control” is included. It provides for a highly stable and dynamic DC loading in CV, CC, CP and CR mode with very fine adjustment.
- Input power rating: 0...400W
- Input voltages: 0...80V up to 0...500V
- Input currents: 0...10A up to 0...60A
- Multilingual colour display
- User profiles, true function generator
- Adjustable protections: OVP, OCP, OPP
- Operation modes: CV, CC, CP, CR
- Carrying handle with tilt stand
- SCPI and ModBus RTU supported
- Control software (Windows)
- LabView VIs
- Optional: USB, Ethernet or analogue
Applications
Automotive
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
EA-EL 3000 B Series
DC Load Type
Programmable
Operating Voltage Max
80V
Manufacturer Warranty
-
Power Rating
400W
Operating Voltage Min
0V
Operating Current Max
60A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458128