Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.930 |
5+ | € 54.350 |
10+ | € 50.340 |
25+ | € 46.330 |
50+ | € 45.400 |
100+ | € 44.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0721440
Order Code2314614
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs-
Output Power Max-
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output Type-
Input Voltage AC Max240V
Input Voltage VAC240V AC
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The S0721440 is a Mains Adaptor with barrel plug. It is suitable for use with Dymo labelmakers that use the D1 tape system.
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
-
Input Voltage VAC
240V AC
Plug Type
-
No. of Outputs
-
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
Barrel Plug
Output Current - Output 3
-
Input Voltage AC Max
240V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22