Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.060 |
5+ | € 36.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No45021
Order Code729656
Also Known AsS0720610
Technical Datasheet
Label Tape TypeAdhesive
Tape Length7m
Tape Width12mm
Tape Material-
Label Tape ColourWhite on Black
For Use WithDymo LabelManager & LabelPoint Systems
Product Range-
Product Overview
The 45021 is a 12mm white text on black Adhesive Label Tape made of polyester and will adhere to most surfaces. This tape features scratch and smudge resistant. They have a slit back which makes the label easy to peel from the backing paper. These tapes are self-adhesive, long-lasting, durable and resistant to extreme temperatures and conditions. Suitable for use with LabelManager 100, 100PLUS, 120P, 150, 160, 200, 210D, 220P, 260P, 280, 300, 350, 350D, 360D, 400, 420P, 450, 450D, 500TS, PnP/wireless PnP, PC/PC 2, LabelWriter 450 Duo, LabelPoint 100, 150, 200, 250, 300 and 350 systems.
Applications
Maintenance & Repair
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Colour
White on Black
Product Range
-
Tape Length
7m
Tape Material
-
For Use With
Dymo LabelManager & LabelPoint Systems
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089