Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.980 |
5+ | € 35.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No16959
Order Code4281676
Also Known AsS0718060
Technical Datasheet
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width12mm
Tape MaterialPET (Polyester) Film
Label Tape ColourBlack on White
For Use WithDymo LabelManager, LabelPoint, LabelWriter Label Printers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 16959 is a black on white PET (polyester) film Adhesive Tape for use with Dymo LabelManager, LabelPoint, LabelWriter and LabelPrinters.
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
5.5m
Tape Material
PET (Polyester) Film
For Use With
Dymo LabelManager, LabelPoint, LabelWriter Label Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034