Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,491.000 |
5+ | € 2,421.000 |
10+ | € 2,263.000 |
20+ | € 2,218.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,491.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoUDL-114
Order Code4287475
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs4 Channel
Sensor / Measurement Type-
Maximum Samples0
Data InterfaceUSB
Display TypeLCD
SVHCTo Be Advised
Product Overview
UDL-114 is a series UDL universal input datal logger. Each universal input can be individually configured to accept a thermocouple, RTD, thermistor, voltage, or current input. The UDL data logger has an internal temperature sensor and a digital input which can be used as a trigger to start logging or as pulse counter for interfacing with flowmeters or other sensors with a pulse output.
- 4 universal inputs internal temperature/RH sensor with display
- UDL logger interfaces to the USB port of a PC
- Internal temperature range from -22 to 158°F (-30 to 70°C), internal RH range from 0 to 100%
- 128,000 readings memory size
- Selectable from 1 s to 24hrs sampling rate
- Power requirement of 3.6V AA lithium metal battery, installed functional, user replaceable
- Programmable high/low alarms
- ABS plastic housing
Contents
Universal input datal logger, software, USB connection cable and installed battery.
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
USB
SVHC
To Be Advised
No. of Channels / Inputs
4 Channel
Maximum Samples
0
Display Type
LCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194