Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTTW-104
Order Code4290979
Product RangeTTW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 345.770 |
| 5+ | € 336.070 |
| 10+ | € 314.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 345.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoTTW-104
Order Code4290979
Product RangeTTW Series
Technical Datasheet
Temperature Sensor TypePt100
Sensing Temperature Min-40°C
Sensing Temperature Max150°C
Measured Temperature Min-200°C
Measured Temperature Max530°C
Supply Voltage Min12VDC
Supply Voltage Max35VDC
Resistance @ 0°C100ohm
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTTW Series
SVHCTo Be Advised
Product Overview
TTW-104 is a series TTW weatherproof immersion temperature transmitter combines three popular products into a single package. It offers a field adjustable temperature transmitter pre-assembled with an RTD sensor and weatherproof enclosure. Suitable for use in immersion temperature sensing in HVAC systems.
- 4" probe length
- Pt100 RTD, PC programmable transmitter
- Easy output scale adjustment via the USB port
- Long product life cycle with the rugged aluminium IP66 housing
- No setup for most installations with the output range preset to 32 to 212°F
- Input range from -328 to 986°F (-200 to 530°C)
- 2-wire, 4-20mA output
- Output impedance of 600 ohm at 24VDC
- 12 to 35VDC power requirements
- NEMA 4X (IP66) rating
Technical Specifications
Temperature Sensor Type
Pt100
Sensing Temperature Max
150°C
Measured Temperature Max
530°C
Supply Voltage Max
35VDC
Temperature Transmitter Output Type
Analogue
Sensor Mounting
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Sensing Temperature Min
-40°C
Measured Temperature Min
-200°C
Supply Voltage Min
12VDC
Resistance @ 0°C
100ohm
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
TTW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544311