Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTTE-104-W-LCD
Order Code4290741
Product RangeTTE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 815.510 |
| 5+ | € 792.650 |
| 10+ | € 741.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 815.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoTTE-104-W-LCD
Order Code4290741
Product RangeTTE Series
Technical Datasheet
Sensing Temperature Min-34.4°C
Temperature Sensor TypePt1000
Measured Temperature Min-30°C
Measured Temperature Max250°C
Resistance1kohm
Supply Voltage Min10VDC
Resistance @ 0°C1kohm
Supply Voltage Max35VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor Mounting-
Operating Temperature Min-30°C
Operating Temperature Max250°C
Product RangeTTE Series
SVHCTo Be Advised
Product Overview
TTE-104-W-LCD is a series TTE explosion-proof RTD temperature transmitter with LCD display ideal product for hazardous temperature measurement applications. The transmitter can be easily configured for any range between -30 to 250°F with a minimum span of 40°F. The span and zero can be quickly adjusted with a simple push button design. The compact housing allows for the transmitter to be mounted in virtually any application. Typical applications include explosive process environments and offshore HVAC monitoring.
- Well probe construction
- FM approved
- 4˝ probe length
- With LCD display
- Pt1000, 0.00385 DIN temperature sensor
- Power requirement range from 10-35VDC
- Output signal of 4-20mA (2-wire loop powered)
- 1/2˝ male NPT process and conduit connection
Technical Specifications
Sensing Temperature Min
-34.4°C
Measured Temperature Min
-30°C
Resistance
1kohm
Resistance @ 0°C
1kohm
Temperature Transmitter Output Type
Analogue
Sensor Mounting
-
Operating Temperature Max
250°C
SVHC
To Be Advised
Temperature Sensor Type
Pt1000
Measured Temperature Max
250°C
Supply Voltage Min
10VDC
Supply Voltage Max
35VDC
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-30°C
Product Range
TTE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.563078