Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoO-4D
Order Code4290688
Product RangeO-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 18.950 |
| 5+ | € 18.420 |
| 10+ | € 17.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoO-4D
Order Code4290688
Product RangeO-4 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-40°C
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-40°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter5.97mm
Probe Length88.9mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeO-4 Series
SVHCTo Be Advised
Product Overview
O-4D is a Series O-4 outside air temperature sensor is great for monitoring ambient air temperatures in outdoor applications. The temperature sensors are mounted in a NEMA 4X (IP66) enclosure with integral mounting tabs. Typical applications include agricultural house ventilation and HVAC and building automation.
- Pt100 ohm RTD
- 3.5˝ probe length
- 304 SS probe length
- Suspension or surface mounting
- Removable terminal block
Technical Specifications
RTD Type
Probe
RTD Accuracy
-
Measured Temperature Min
-40°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
88.9mm
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
Sensing Temperature Min
-40°C
Resistance
100ohm
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
5.97mm
Cable Length - Metric
-
Cable Termination
-
Product Range
O-4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398