Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMSX-S12-PA-LCD
Order Code4575187
Product RangeMagnesense MSX Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 256.000 |
5+ | € 248.820 |
10+ | € 232.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 256.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoMSX-S12-PA-LCD
Order Code4575187
Product RangeMagnesense MSX Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeTube
Operating Pressure Min-
Operating Pressure Max5Inch-H2O
Pressure Port Size1/8", 3/16", 1/4", 5mm, 6mm
Transducer Connection / TerminationTerminal Block
Supply Voltage Min17VDC
Supply Voltage Max36VDC
Media TypeAir, Gas
Output Interface4mA to 20mA, 0V to 5V, 0V to 10V
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMagnesense MSX Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Pressure Port Size
1/8", 3/16", 1/4", 5mm, 6mm
Supply Voltage Min
17VDC
Media Type
Air, Gas
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
Magnesense MSX Series
Pressure Port Type
Tube
Operating Pressure Max
5Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
4mA to 20mA, 0V to 5V, 0V to 10V
Housing Material
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073