Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.830 |
5+ | € 64.960 |
10+ | € 60.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoF6-MHS2
Order Code4290515
Product RangeF6 Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeOil, Water, Chemical
Sensor Body Material304 Stainless Steel
Process Connection Type1/2" NPT
Output Current700mA
Operating Pressure Max363psi
Housing Material304 Stainless Steel
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeF6 Series
SVHCTo Be Advised
Product Overview
F6-MHS2 is a series F6 horizontal float level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for water, oils, chemicals applications
- 304SS float and stem
- Temperature limit 257°F (125°C)
- Pressure limit 363psig (25bar), 0.85 min specific gravity
- Electrical rating 70VA: 0.7A at 250VAC
- 22AWG 30cm wire leads
- 1/2" NPT mounting
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
304 Stainless Steel
Output Current
700mA
Housing Material
304 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
250VAC
Operating Temperature Max
125°C
SVHC
To Be Advised
Media Type
Oil, Water, Chemical
Process Connection Type
1/2" NPT
Operating Pressure Max
363psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078