Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 156.670 |
5+ | € 148.850 |
10+ | € 141.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 156.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDXW-11-153-1.
Order Code4285594
Product RangeDX Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min2.5psi
Operating Pressure Max10psi
Contact ConfigurationSPDT
Sensor MountingFlange
Electrical ConnectionTerminal Block
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / TerminationTerminal Block
Deadband Min1.5psi
Deadband Max2.5psi
Operating Temperature Min-1°C
Operating Temperature Max60°C
Product RangeDX Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
2.5psi
Contact Configuration
SPDT
Electrical Connection
Terminal Block
Switching Current Max
5A
Transducer Connection / Termination
Terminal Block
Deadband Max
2.5psi
Operating Temperature Max
60°C
Pressure Port Type
NPT Female
Operating Pressure Max
10psi
Sensor Mounting
Flange
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
1.5psi
Operating Temperature Min
-1°C
Product Range
DX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742