Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,147.000 |
5+ | € 1,090.000 |
10+ | € 1,032.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,147.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDA-7031-153-9.
Order Code4285699
Product RangeDA Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min10psi
Operating Pressure Max300psi
Contact ConfigurationSPDT
Sensor MountingFlange
Switching Voltage Max240VAC
Electrical ConnectionScrew
Switching Current Max10A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min37.5psi
Deadband Max-
Operating Temperature Min-
Operating Temperature Max82°C
Product RangeDA Series
Technical Specifications
Pressure Type
-
Operating Pressure Min
10psi
Contact Configuration
SPDT
Switching Voltage Max
240VAC
Switching Current Max
10A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
82°C
Pressure Port Type
NPT Male
Operating Pressure Max
300psi
Sensor Mounting
Flange
Electrical Connection
Screw
Pressure Port Size
1/4"
Deadband Min
37.5psi
Operating Temperature Min
-
Product Range
DA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804