Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 176.720 |
5+ | € 171.760 |
10+ | € 160.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 176.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CMT200-R is a series CMT carbon monoxide transmitter. It provides a field selectable current or voltage output that is proportional to the gas concentration in underground parking garages, vehicle maintenance facilities, or mechanical rooms. A field replaceable, electrochemical sensor provides accurate readings for up to 4 years with proper calibration. Field calibration can be done by using Model GCK-200CO-2000CO2 calibration gas, Model A-507A calibration adapter, and the on board span and zero potentiometers.
- Range from 0 to 200PPM CO, 4 to 20mA/2 to 10VDC outputs, rectangular enclosure
- Field selectable current or voltage outputs
- Field replaceable electrochemical, 4 year typical lifespan
- Coverage area 5000 to 7000sq. ft. typical
- UV resistant polycarbonate housing
- Jumper selectable 4-20mA (loop powered) or 2-10V (load must be <gt/>50Kohm)
- Current output of 18-28VDC, voltage output of 18-28VDC/VAC, reverse polarity protected
- Removable terminal block, includes two PG11 and one PG 16 knockouts for conduit fitting
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001