Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 543.150 |
5+ | € 527.930 |
10+ | € 493.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 543.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCDWP-05W-C5
Order Code4291184
Technical Datasheet
SVHCTo Be Advised
Product Overview
CDWP-05W-C5 is a series CDWP carbon dioxide transmitter. It accurately monitors the CO2 concentration in industrial and indoor environments to help achieve energy savings. For increased sensor life and accuracy, a single-beam dual-wavelength non-dispersive infrared (NDIR) sensor is used to eliminate light source aging effects. This sensing technology provides the highest level of accuracy compared to Automatic Baseline Correction methods, which can unintentionally shift the calibration based on CO2 levels and barometric pressure conditions. Typical applications include animal husbandry, mechanical room, CO2 refrigeration monitoring and greenhouses.
- Range 0 to 5000ppm, wall mounting
- Output of current: 4-20mA (max. 500 ohm), voltage: 0-5VDC or 0-10VDC (min. 500 ohm)
- 5 to 8mm cable gland
- No durability concerns with the rugged aluminium housing
- No water ingress or corrosion concerns with IP54 housing that withstands 168hr salt spray testing
- Consistent CO2 measurements over time due to single-beam dual-wavelength technology
- Reduced downtime as the sensor has built in calibration ports
- CO2 accuracy of ± 40PPM ±3% of reading
- Temperature limit range from 32 to 122°F (0 to 50°C), humidity limit range from 10 to 95% RH
- Power requirement range from 16-35VDC or 19-28VAC
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.743891