Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 388.710 |
5+ | € 377.820 |
10+ | € 353.230 |
Product Information
Product Overview
CDTC-5N000-LCD is a series CDTC communicating carbon dioxide sensor with LCD display. It combines the function of two room sensors into a single, compact housing. Parameters include carbon dioxide, temperature, and temperature set point with override. A 4-wire connection and daisy chaining together reduces installation cost. The RS-485 MAC address is set up using on-board DIP switches. Additional DIP switches are used to select Modbus® RTU or BACnet MS/TP and to limit access to the set up menu. The barometric pressure can be programmed to correct for altitude. Optional integral display is available to display temperature, or temperature set point instead of CO2. For environments occupied 24 hours per day it is recommended to periodically expose the CO2 sensor to outside ambient air. Applications include demand control ventilation in schools, office buildings, hospitals, and other indoor environments.
- Maximum CO2 level is 5000ppm
- North American housing style
- Accuracy of ±50PPM + 5% of reading
- Minimize inventory and save time by combining CO2 and temperature measurements into one transmitter
- Reduces the number of devices mounted in the space with integral temperature sensing
- Requires minimal maintenance with Automatic Baseline Correction (ABC) to account for sensor drift
- Field selectable Modbus® and BACnet communications reduces wiring
- Simplify installation with backplate electrical connection
- Temperature limit range from 32 to 122°F, humidity limits range from 0 to 85% RH (non-condensing)
- Power requirement range from 10-42VDC or 10-30VAC
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate