Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCDT-2D4A
Order Code4291150
Product RangeCDT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 260.060 |
5+ | € 252.770 |
10+ | € 236.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 260.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCDT-2D4A
Order Code4291150
Product RangeCDT Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeCDT Series
SVHCTo Be Advised
Product Overview
CDT-2D4A is a series CDT carbon dioxide and temperature transmitter accurately monitor the CO2 concentration and temperature in indoor environments to help achieve energy savings. In order to achieve a higher level of accuracy, the series CDT includes barometric pressure adjustment. Typical applications include demand control ventilation in schools, office buildings, hospitals, and other indoor environments, LEED® certification.
- Minimize inventory and save time by combining CO2 and temperature measurements into one transmitter
- Reduces the number of devices mounted in the space with integral humidity and temperature sensors
- Requires minimal maintenance with Automatic Baseline Correction (ABC) to account for sensor drift
- Reduce operation costs using a low energy, reliable, and repeatable CO2 sensor
- Simplify installation with backplate electrical connection
- NDIR, 15 year life expectancy
- 0 to 2000PPM CO2 range
- Duct mount configuration
- 4-20mA / 0 to (5 or 10)VDC CO2
- 10Kohm NTC thermistor type III temperature output
Technical Specifications
Gas Type
Carbon Dioxide
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
To Be Advised
Particle Count Max
2000ppm
Product Range
CDT Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate