Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoBTPM24010D
Order Code4290848
Product RangeBTPM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 21.580 |
| 5+ | € 20.980 |
| 10+ | € 19.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBTPM24010D
Order Code4290848
Product RangeBTPM Series
Technical Datasheet
Thermometer TypeBimetal
Sensing Temperature Min0°F
Sensing Temperature Max200°F
Product RangeBTPM Series
SVHCTo Be Advised
Product Overview
BTPM24010D is a series BTPM panel mount bimetal stem thermometer. It is designed to easily mount in most instrument panels. The front flange has three 5/32" diameter holes to quickly attach the thermometer to the panel. The Series BTPM thermometer has a 3" dial with a scratch resistant glass lens. The Series BTPM panel mount thermometer ideal for HVAC, automotive, and food industry applications, chemical operations, and more.
- Range 0 to 200°F, -17.8 to 93.3°C
- 4" stem
- 2-1/2" dial size
- 1/4" NPT process connection
- Temperature limit of ambient range from -40 to 392°F (-40 to 200°C)
- Less than 2% of scale resolution
- 304 SS wetted material
- Front flange with back connection for easy mounting
Technical Specifications
Thermometer Type
Bimetal
Sensing Temperature Max
200°F
SVHC
To Be Advised
Sensing Temperature Min
0°F
Product Range
BTPM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001