Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.590 |
5+ | € 50.910 |
10+ | € 48.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoA2-5801.
Order Code4285676
Product RangeA2 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min2psi
Operating Pressure Max20psi
Contact ConfigurationSPST-NO
Sensor MountingPanel Mount
Electrical ConnectionSpade Terminals
Switching Voltage Max42VDC
Switching Current Max-
Pressure Port Size1/4", 1/8"
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeA2 Series
Technical Specifications
Pressure Type
-
Operating Pressure Min
2psi
Contact Configuration
SPST-NO
Electrical Connection
Spade Terminals
Switching Current Max
-
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Operating Temperature Max
110°C
Pressure Port Type
NPT Male
Operating Pressure Max
20psi
Sensor Mounting
Panel Mount
Switching Voltage Max
42VDC
Pressure Port Size
1/4", 1/8"
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
A2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742