Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No1638-2.
Order Code4285841
Product Range1630 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 596.930 |
5+ | € 567.080 |
10+ | € 537.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 596.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No1638-2.
Order Code4285841
Product Range1630 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min1psi
Operating Pressure Max3psi
Contact ConfigurationSPDT
Sensor MountingFlange
Switching Voltage Max480VAC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range1630 Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
1psi
Contact Configuration
SPDT
Switching Voltage Max
480VAC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
-
Pressure Port Type
NPT Female
Operating Pressure Max
3psi
Sensor Mounting
Flange
Electrical Connection
Screw
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-
Product Range
1630 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742