Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.760 |
10+ | € 28.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoWP-SP
Order Code2444310
Technical Datasheet
Kit TypePlug
Kit Contents260x Wall Plugs, 6mm, 7mm, 8mm, 10mm, 12mm, Red, Brown
Product Range-
Product Overview
- Colour coded plastic, for use with screw sizes 3 to 12mm
- All purpose lightweight fitting
- Anti rotation ribs at the head of the plug for extra holding power
- Four way split
- Ideal for use with standard and parallel threaded woodscrews
- Box size: 215x140x42mm with lugs on the lid for easy stacking with like boxes
- Contents:
- 40x 6mm
- 20x 7mm
- 20x 8mm
- 20x 10mm
- 10x 12mm
- 90x Red
- 60x Brown
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Plug
Product Range
-
Kit Contents
260x Wall Plugs, 6mm, 7mm, 8mm, 10mm, 12mm, Red, Brown
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.412