Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000270
Order Code2829064
Technical Datasheet
Label TypeWrite-on - Tested
Label Height38mm
Label Width70mm
Label Diameter-
Pack Quantity-
Label MaterialNylon Cloth
Label ColourGreen on White
Label LegendTested For Electrical Safety
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Label Type
Write-on - Tested
Label Width
70mm
Pack Quantity
-
Label Colour
Green on White
Product Range
-
Label Height
38mm
Label Diameter
-
Label Material
Nylon Cloth
Label Legend
Tested For Electrical Safety
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032