Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03044
Order Code4161298
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height211mm
External Width55mm
External Depth84mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Handheld network cable tester which is ideal for Coaxial cable (BNC), UTP and STP cable installation, measurement, maintenance or inspection. The unit has detachable reciver probe and remote unit which fits in to the main unit for easy storage.
- UTP/STP, T568A, T568B, 10Base-T & Token Ring cable testing
- Network & configuration examination
- Open/Short circuit, miss wiring, reversals & split pairs testing
- Network continuity testing
- Cable open/short point tracing
- Receive/Transmit signals in the network or telephone cable for tracing/cable direction
- Ideal, Vibrate or Used (off-hook) telephone detection modes
Contents
Contents: Transmitter unit, receiver probe, remote unit, 2x 9V PP3 batteries and user instructions
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
211mm
External Depth
84mm
SVHC
Boric acid (14-Jun-2023)
Resistance
-
External Width
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.518