Print Page
Image is for illustrative purposes only. Please refer to product description.
22,296 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.176 |
| 250+ | € 0.125 |
| 500+ | € 0.105 |
| 1000+ | € 0.0916 |
| 5000+ | € 0.0845 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01465
Order Code1733393
Technical Datasheet
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height7mm
External Width2.9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Nylon locking hexagonal PCB supports which have an internal M3 thread and snap in head.
- Internal thread: M3
- External width: 5.5mm
- PCB Hole: Ø3mm
- PCB Thickness: 1.6mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Lock-In Support
Height
7mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
2.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318