Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG57BM-5021-76-1012-R
Order Code4292599
Product RangeDG57BM Series
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.070 |
5+ | € 7.310 |
10+ | € 6.740 |
20+ | € 6.230 |
50+ | € 5.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG57BM-5021-76-1012-R
Order Code4292599
Product RangeDG57BM Series
Technical Datasheet
Coil Voltage12VDC
Contact Current60A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeDG57BM Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (08-Jul-2021)
Product Overview
DG57BM-5021-76-1012-R is a DG57BM series, automotive / electric vehicle relay. It is a general purpose automotive or industrial relay optimised for switching DC voltages upto 110VDC and 60A in a miniature package.
- Good inrush current resistance, magnet arc blowout feature
- Industry standard terminal layout, ideal for DC motor control
- AgSnO₂ contact material, SPDT (1C/O, 1Form C) contact arrangement
- In cover, dust cover - IP54 environmental protection, flat blade connection mode
- Integral resistor, 12VDC nominal voltage, 90 ohm coil resistance at (±10% at 23°C)
- 120A at 12.8VDC (3secs) maximum switching current
- Operating time is 7ms typical, release time is 2ms typical
- Dimension is 39.1 x 28 x 26mm (L x W x H)
- 7.2VDC max must operate voltage at 23°C
- Operating ambient temperature range from -40°C to +125°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
60A
Relay Mounting
Plug In
Product Range
DG57BM Series
Coil Resistance
90ohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046