Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.000 |
5+ | € 14.900 |
10+ | € 14.000 |
20+ | € 12.490 |
50+ | € 11.270 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
€ 21.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN2400 P8 +/PWR
Order Code4559156
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity8
Weight11g
Battery IEC CodeLR03
Battery NEDA Code24A
Product Range-
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
External Height
44.5mm
Weight
11g
Battery NEDA Code
24A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AAA
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
8
Battery IEC Code
LR03
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103