Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 30.840 |
| 5+ | € 27.100 |
| 10+ | € 24.170 |
| 20+ | € 21.810 |
| 50+ | € 21.370 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€ 30.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoDX2400 P4 DU PRE
Order Code4559167
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity900mAh
Battery Size CodeAAA
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity4
Weight12g
Battery IEC Code62133-1
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
900mAh
External Diameter
10.5mm
External Height
44.5mm
Weight
12g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Battery IEC Code
62133-1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3496